MAX4372HEBT+TG45 vs MAX4372HEUK feature comparison

MAX4372HEBT+TG45 Maxim Integrated Products

Buy Now Datasheet

MAX4372HEUK Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description VFBGA,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PBGA-B6 R-PDSO-G5
JESD-609 Code e1 e0
Length 1.52 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSOP
Package Equivalence Code BGA6,2X3,20 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.67 mm
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOT-23
Pin Count 5
Factory Lead Time 4 Weeks
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.06 mA

Compare MAX4372HEBT+TG45 with alternatives

Compare MAX4372HEUK with alternatives