MAX4372FEUK-T
vs
MAX4372HEBT+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
BGA
Package Description
MO-178AA, SOT-23, 5 PIN
UCSP-6
Pin Count
5
6
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
R-PBGA-B6
JESD-609 Code
e0
Length
2.9 mm
1.52 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP5/6,.11,37
BGA6,2X3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
0.67 mm
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Width
1.625 mm
1 mm
Base Number Matches
1
3
Factory Lead Time
4 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2 µA
Bias Current-Max (IIB) @25C
2 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1900 µV
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Packing Method
TR
Power
NO
Programmable Power
NO
Supply Current-Max
0.06 mA
Supply Voltage Limit-Max
30 V
Wideband
NO
Compare MAX4372FEUK-T with alternatives
Compare MAX4372HEBT+T with alternatives