MAX4359EAX+
vs
MAX4359EAX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
36-SSOP_W-7.62_MM
SSOP
Package Description
0.80 MM PITCH, SSOP-36
0.80 MM PITCH, SSOP-36
Pin Count
36
36
Manufacturer Package Code
36-SSOP_W-7.62_MM
Reach Compliance Code
compliant
unknown
Date Of Intro
1999-10-23
Samacsys Manufacturer
Analog Devices
Additional Feature
VIDEO APPLICATION
VIDEO APPLICATION
Analog IC - Other Type
CROSS POINT SWITCH
CROSS POINT SWITCH
JESD-30 Code
R-PDSO-G36
R-PDSO-G36
JESD-609 Code
e3
e0
Length
15.415 mm
15.415 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
36
36
Off-state Isolation-Nom
80 dB
80 dB
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SOP36,.4,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
2.64 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
35 ns
35 ns
Switch-on Time-Max
50 ns
50 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
7.495 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes