MAX4351ESA+T vs MAX4351ESA+ feature comparison

MAX4351ESA+T Analog Devices Inc

Buy Now Datasheet

MAX4351ESA+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Date Of Intro 2001-03-01 2001-03-01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 20 µA
Bias Current-Max (IIB) @25C 20 µA 20 µA
Common-mode Reject Ratio-Nom 95 dB 95 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 26000 µV 26000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 485 V/us 485 V/us
Supply Current-Max 18 mA 18 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Gain-Min 250 250
Wideband YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Samacsys Manufacturer Analog Devices

Compare MAX4351ESA+T with alternatives

Compare MAX4351ESA+ with alternatives