MAX4310 vs MAX4310EUA-T feature comparison

MAX4310 Maxim Integrated Products

Buy Now Datasheet

MAX4310EUA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM 4 V SUPPLY
Analog IC - Other Type VIDEO MULTIPLEXER VIDEO MULTIPLEXER
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.25 V
Neg Supply Voltage-Min (Vsup) -2 V
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.25 V 10.5 V
Supply Voltage-Min (Vsup) 2 V 4 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Off-state Isolation-Nom 82 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP8,.19
Signal Current-Max 0.12 A
Supply Current-Max (Isup) 7.8 mA
Supply Voltage-Nom (Vsup) 5 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL

Compare MAX4310 with alternatives

Compare MAX4310EUA-T with alternatives