MAX4292ESA+T vs MAX4292EBL-T feature comparison

MAX4292ESA+T Analog Devices Inc

Buy Now Datasheet

MAX4292EBL-T Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code 8-SOIC_N-150_MIL BGA
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2000-01-03
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.06 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-PDSO-G8 S-PBGA-B8
JESD-609 Code e3
Length 4.9 mm 1.52 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 240
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 0.67 mm
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Current-Max 0.54 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NOT SPECIFIED
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Unity Gain BW-Nom 500 500
Voltage Gain-Min 10000
Wideband NO
Width 3.9 mm 1.52 mm
Base Number Matches 2 2
Pbfree Code No
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description 1.50 X 1.50 MM, MO-195, UCSP-8
Reach Compliance Code unknown

Compare MAX4292ESA+T with alternatives

Compare MAX4292EBL-T with alternatives