MAX4257ESA/V+
vs
MAX4257ESA/V+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
8-SOIC_N-150_MIL
Package Description
ROHS COMPLIANT, SOIC-8
Pin Count
8
8
Manufacturer Package Code
8-SOIC_N-150_MIL
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
compliant
Date Of Intro
1998-01-03
1998-01-03
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
0.00005 µA
Common-mode Reject Ratio-Nom
115 dB
115 dB
Frequency Compensation
YES (AVCL>=10)
YES (AVCL>=10)
Input Offset Voltage-Max
750 µV
750 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
1.1 mm
Slew Rate-Nom
2.1 V/us
2.1 V/us
Supply Current-Max
1.15 mA
1.15 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
22000
22000
Voltage Gain-Min
10000
10000
Wideband
NO
NO
Width
3.9 mm
3 mm
Base Number Matches
2
1
Packing Method
TAPE AND REEL
Compare MAX4257ESA/V+ with alternatives
Compare MAX4257ESA/V+T with alternatives