MAX4252EUA+ vs OPA2340EA/250G4 feature comparison

MAX4252EUA+ Maxim Integrated Products

Buy Now Datasheet

OPA2340EA/250G4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.00006 µA
Common-mode Reject Ratio-Nom 115 dB 92 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 750 µV 500 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 3 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES NO
Moisture Sensitivity Level 1 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.3 V/us 6 V/us
Supply Current-Max 1.15 mA 1.9 mA
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 3000 5500
Voltage Gain-Min 10000 50000
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 2 1
Package Description TSSOP, TSSOP8,.19
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 80 dB
Input Offset Current-Max (IIO) 0.00001 µA
Packing Method TR

Compare MAX4252EUA+ with alternatives

Compare OPA2340EA/250G4 with alternatives