MAX4246AUA vs OPA2313IDGKR feature comparison

MAX4246AUA Rochester Electronics LLC

Buy Now Datasheet

OPA2313IDGKR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SSOP
Package Description TSSOP, VSSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.1 µA 0.0006 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 3000 µV 2500 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.1 mm 1.07 mm
Slew Rate-Nom 0.4 V/us 0.5 V/us
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 2.7 V 1.8 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Unity Gain BW-Nom 1000 1000
Width 3 mm 3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 64 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00001 µA
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code TSSOP8,.19
Packing Method TR
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.12 mA
Voltage Gain-Min 31620
Wideband NO

Compare MAX4246AUA with alternatives

Compare OPA2313IDGKR with alternatives