MAX4240EUK+T vs OPA337NA/250G4 feature comparison

MAX4240EUK+T Maxim Integrated Products

Buy Now Datasheet

OPA337NA/250G4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1225595 894423
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 17.5
CO2e (mg) 215.25
Total Weight 17.01 18.340064
Category CO2 Kg 12.3 12.3
CO2 209.22300000000004 225.58278720000004
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 7439-92-1, 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.015 µA 0.00001 µA
Bias Current-Max (IIB) @25C 0.006 µA 0.00001 µA
Common-mode Reject Ratio-Nom 64 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 3000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 0.04 V/us 1.2 V/us
Supply Current-Max 0.019 mA 1 mA
Supply Voltage Limit-Max 3 V 7.5 V
Supply Voltage-Nom (Vsup) 5.5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 90 3000
Voltage Gain-Min 1260 100000
Wideband NO NO
Width 1.625 mm 1.6 mm
Base Number Matches 2 1
Samacsys Description TEXAS INSTRUMENTS - OPA337NA/250G4 - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 1.2 V/µs, 2.5V to 5.5V, SOT-23, 5 Pins
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
EFUP e
Common-mode Reject Ratio-Min 74 dB
Input Offset Current-Max (IIO) 0.00001 µA

Compare MAX4240EUK+T with alternatives

Compare OPA337NA/250G4 with alternatives