MAX4239AUT+
vs
MAX4239ATT+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Part Package Code
6-SOT_23-N/A
SON
Pin Count
6
6
Manufacturer Package Code
6-SOT_23-N/A
Date Of Intro
2002-05-24
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
140 dB
140 dB
Input Offset Voltage-Max
3.5 µV
3.5 µV
JESD-30 Code
R-PDSO-G6
S-PDSO-N6
JESD-609 Code
e3
e3
Length
2.9 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
0.8 mm
Slew Rate-Nom
1.6 V/us
1.6 V/us
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
6500
6500
Width
1.625 mm
3 mm
Base Number Matches
5
1
Pbfree Code
Yes
parentfamilyid
1227177
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVSON, SOLCC6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Total Weight
12.51
Category CO2 Kg
12.3
CO2
153.87300000000002
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES (AVCL>=10)
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
SOLCC6,.11,37
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Supply Current-Max
0.9 mA
Voltage Gain-Min
10000
Wideband
NO
Compare MAX4239AUT+ with alternatives
Compare MAX4239ATT+T with alternatives