MAX4238ATT+ vs MAX4238AUT/V+ feature comparison

MAX4238ATT+ Rochester Electronics LLC

Buy Now Datasheet

MAX4238AUT/V+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SON 6-SOT_23-N/A
Package Description 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6
Pin Count 6 6
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 140 dB 140 dB
Input Offset Voltage-Max 3.5 µV 3.5 µV
JESD-30 Code S-PDSO-N6 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.45 mm
Slew Rate-Nom 0.35 V/us 0.35 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1000 1000
Width 3 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code 6-SOT_23-N/A
Date Of Intro 2002-05-24

Compare MAX4238ATT+ with alternatives

Compare MAX4238AUT/V+ with alternatives