MAX4238ATT+
vs
MAX4238ATT+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
SON
6-LFCSP-3X3X0.75
Package Description
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6
Pin Count
6
6
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
140 dB
140 dB
Input Offset Voltage-Max
3.5 µV
3.5 µV
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.8 mm
Slew Rate-Nom
0.35 V/us
0.35 V/us
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
1000
1000
Width
3 mm
3 mm
Base Number Matches
1
1
Manufacturer Package Code
6-LFCSP-3X3X0.75
Date Of Intro
2002-05-24
Samacsys Manufacturer
Analog Devices
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
SOLCC6,.11,37
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
0.9 mA
Voltage Gain-Min
10000
Wideband
NO
Compare MAX4238ATT+ with alternatives
Compare MAX4238ATT+T with alternatives