MAX4234ASD+
vs
AD8619ARZ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
14-SOIC_N-150_MIL
SOIC
Package Description
SOP-14
ROHS COMPLIANT, MS-012AB, SOIC-14
Pin Count
14
14
Manufacturer Package Code
14-SOIC_N-150_MIL
R-14
Reach Compliance Code
compliant
compliant
Date Of Intro
2002-03-29
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
70 dB
86 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
8000 µV
2200 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
8.65 mm
8.65 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
10 V/us
0.1 V/us
Supply Current-Max
11.2 mA
0.2 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
10000
350
Voltage Gain-Min
2240
85000
Wideband
NO
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Average Bias Current-Max (IIB)
0.00078 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Packing Method
TR, 7 INCH
Compare MAX4234ASD+ with alternatives
Compare AD8619ARZ-REEL7 with alternatives