MAX4231AXT+ vs MAX9620AXK+ feature comparison

MAX4231AXT+ Analog Devices Inc

Buy Now Datasheet

MAX9620AXK+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 6-SC70-N/A 5-SC70-N/A
Pin Count 6 5
Manufacturer Package Code 6-SC70-N/A 5-SC70-N/A
Date Of Intro 2002-03-29 2009-08-20
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 70 dB 135 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 25 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e4 e3
Length 2 mm 2 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower NO YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 10 V/us 0.7 V/us
Supply Current-Max 2.8 mA 0.111 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 10000 1500
Voltage Gain-Min 2240 1412537
Wideband NO NO
Width 1.25 mm 1.25 mm
Base Number Matches 2 2
Average Bias Current-Max (IIB) 0.00058 µA
Bias Current-Max (IIB) @25C 0.00008 µA
Common-mode Reject Ratio-Min 116 dB

Compare MAX4231AXT+ with alternatives

Compare MAX9620AXK+ with alternatives