MAX4231AUT+T vs MAX4231AXT-T feature comparison

MAX4231AUT+T Maxim Integrated Products

Buy Now Datasheet

MAX4231AXT-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Pin Count 6 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00055 µA
Bias Current-Max (IIB) @25C 1e-7 µA
Common-mode Reject Ratio-Min 46 dB
Common-mode Reject Ratio-Nom 46 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e0
Length 2.9 mm 2 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP6,.11,37 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.1 mm
Slew Rate-Nom 10 V/us 10 V/us
Supply Current-Max 2.8 mA 2.8 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 2240 2240
Wideband NO NO
Width 1.625 mm 1.25 mm
Base Number Matches 2 2
Package Description SC-70, 6 PIN
Factory Lead Time 4 Weeks

Compare MAX4231AUT+T with alternatives

Compare MAX4231AXT-T with alternatives