MAX4173TESA+ vs MAX4173HESA feature comparison

MAX4173TESA+ Maxim Integrated Products

Buy Now Datasheet

MAX4173HESA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 100 µA
Bias Current-Max (IIB) @25C 100 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 1 mA
Supply Voltage Limit-Max 30 V
Supply Voltage-Nom (Vsup) 5 V 12 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1700
Wideband NO
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Channels 1
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare MAX4173TESA+ with alternatives

Compare MAX4173HESA with alternatives