MAX4165EUK vs MAX4165EUK+T feature comparison

MAX4165EUK Maxim Integrated Products

Buy Now Datasheet

MAX4165EUK+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description LEAD FREE, MO-178, SOT-23, 5PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.225 µA 0.225 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 4300 µV 4300 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 2 V/us 2 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 5000 5000
Width 1.625 mm 1.625 mm
Base Number Matches 4 1
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1997-04-07
Samacsys Manufacturer Analog Devices
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.15 µA
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code TSOP5/6,.11,37
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 1.5 mA
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 2000

Compare MAX4165EUK with alternatives

Compare MAX4165EUK+T with alternatives