MAX414EPD vs MAX414CPD feature comparison

MAX414EPD Maxim Integrated Products

Buy Now Datasheet

MAX414CPD Rochester Electronics LLC

Buy Now Datasheet
No No
No No
Obsolete Contact Manufacturer
MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
DIP DIP
DIP, DIP14,.3 DIP,
14 14
not_compliant unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.35 µA 0.2 µA
0.15 µA
115 dB
120 dB 121 dB
YES
450 µV 350 µV
R-PDIP-T14 R-PDIP-T14
e0 e0
19.05 mm 19.05 mm
YES
-6 V -6 V
-5 V -5 V
4 4
14 14
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
245
Not Qualified Not Qualified
4.572 mm 4.572 mm
4.5 V/us 4.5 V/us
13.2 mA
6 V 6 V
5 V 5 V
NO NO
BIPOLAR BIPOLAR
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
28000 28000
316000
7.62 mm 7.62 mm
2 2
1

Compare MAX414EPD with alternatives

Compare MAX414CPD with alternatives