MAX4132ESA
vs
MAX4132ESA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.16 µA
0.16 µA
Bias Current-Max (IIB) @25C
0.15 µA
0.15 µA
Common-mode Reject Ratio-Min
74 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.012 µA
Input Offset Voltage-Max
950 µV
950 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Low-Bias
NO
Low-Offset
NO
YES
Micropower
NO
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
4 V/us
4 V/us
Supply Current-Max
0.018 mA
2.4 mA
Supply Voltage Limit-Max
7.5 V
7.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
5623.413252
3162.3
Wideband
NO
Width
3.9 mm
3.9 mm
Base Number Matches
4
2
Common-mode Reject Ratio-Nom
74 dB
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Packing Method
TAPE AND REEL
Technology
BIPOLAR
Compare MAX4132ESA with alternatives
Compare MAX4132ESA+T with alternatives