MAX4128ESA+ vs MAX4128ESA+T feature comparison

MAX4128ESA+ Maxim Integrated Products

Buy Now Datasheet

MAX4128ESA+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 8-SOIC_N-150_MIL
Package Description SO-8
Pin Count 8 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.16 µA 0.16 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.15 µA
Common-mode Reject Ratio-Min 74 dB 74 dB
Common-mode Reject Ratio-Nom 74 dB 74 dB
Frequency Compensation YES (AVCL>=10) YES (AVCL>=10)
Input Offset Voltage-Max 950 µV 950 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 10 V/us 10 V/us
Supply Current-Max 1.7 mA 1.7 mA
Supply Voltage Limit-Max 7.5 V 7.5 V
Supply Voltage-Nom (Vsup) 6.5 V 6.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 25000 25000
Voltage Gain-Min 2511.9 2511.9
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1996-09-07
Samacsys Manufacturer Analog Devices
Packing Method TAPE AND REEL