MAX4124EUK+T vs AD8515ARTZ-REEL7 feature comparison

MAX4124EUK+T Maxim Integrated Products

Buy Now Datasheet

AD8515ARTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP5/6,.11,37 LSSOP,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.16 µA 0.008 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Min 62 dB
Common-mode Reject Ratio-Nom 62 dB 54 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 3500 µV 8000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 10 V/us 2.7 V/us
Supply Current-Max 0.85 mA
Supply Voltage Limit-Max 7.5 V 6 V
Supply Voltage-Nom (Vsup) 6.5 V 3 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 25000 5000
Voltage Gain-Min 2511.9
Wideband NO
Width 1.625 mm 1.6 mm
Base Number Matches 2 2

Compare MAX4124EUK+T with alternatives

Compare AD8515ARTZ-REEL7 with alternatives