MAX410CSA+ vs MAX410BCSA feature comparison

MAX410CSA+ Analog Devices Inc

Buy Now Datasheet

MAX410BCSA Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-SOIC_N-150_MIL SOIC
Package Description 0.150 INCH, MO-012, SO-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1999-05-28
kg CO2e/kg 12.3
Average Weight (mg) 66.775
CO2e (mg) 821.333
Samacsys Description Maxim MAX410CSA+ Low Noise Op Amp, 28MHz, 8-Pin SOIC
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 24.41
Category CO2 Kg 12.3
CO2 300.243
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA 0.2 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.15 µA
Common-mode Reject Ratio-Min 115 dB
Common-mode Reject Ratio-Nom 121 dB 121 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 350 µV 350 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Low-Offset YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 4.5 V/us 4.5 V/us
Supply Current-Max 3.3 mA 3.3 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 28000 28000
Voltage Gain-Min 316000 32000
Width 3.9 mm 3.9 mm
Base Number Matches 2 4
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX410CSA+ with alternatives

Compare MAX410BCSA with alternatives