MAX409AESA+ vs MAX409AESA-T feature comparison

MAX409AESA+ Maxim Integrated Products

Buy Now Datasheet

MAX409AESA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 0.150 INCH, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Nom 66 dB 66 dB
Frequency Compensation YES (AVCL>=10) YES (AVCL>=10)
Input Offset Voltage-Max 1100 µV 1100 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.04 V/us 0.04 V/us
Slew Rate-Nom 80000 V/us 80000 V/us
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 150 150
Voltage Gain-Min 10000 10000
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Packing Method TAPE AND REEL

Compare MAX409AESA+ with alternatives

Compare MAX409AESA-T with alternatives