MAX408CJA
vs
MAX408ACSA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.1 µA
1.1 µA
Bias Current-Max (IIB) @25C
1.1 µA
1.1 µA
Common-mode Reject Ratio-Nom
70 dB
70 dB
Frequency Compensation
YES (AVCL>=3)
YES (AVCL>=3)
Input Offset Voltage-Max
16000 µV
10000 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-6 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Min
60 V/us
60 V/us
Slew Rate-Nom
90 V/us
90 V/us
Supply Current-Max
10 mA
10 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
100000
100000
Voltage Gain-Min
2000
5000
Wideband
YES
YES
Width
7.62 mm
3.9 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Length
4.9 mm
Moisture Sensitivity Level
1
Compare MAX408CJA with alternatives
Compare MAX408ACSA with alternatives