MAX4080FASA+ vs MAX4080FASA+T feature comparison

MAX4080FASA+ Analog Devices Inc

Buy Now Datasheet

MAX4080FASA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-SOIC_N-150_MIL SOIC
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 2002-11-04
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA 12 µA
Common-mode Reject Ratio-Nom 124 dB 124 dB
Input Offset Voltage-Max 1200 µV 1200 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage Limit-Max 80 V 80 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 250 250
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Package Description SOIC-8
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX4080FASA+ with alternatives

Compare MAX4080FASA+T with alternatives