MAX4075AMEUA
vs
MAX4075ADEUA-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
TSSOP
Package Description
HTSSOP, TSSOP8,.19
HTSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
0.001 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3500 µV
3500 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
0.1 V/us
0.1 V/us
Supply Current-Max
0.12 mA
0.12 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
4000
4000
Wideband
NO
NO
Width
3 mm
3 mm
Base Number Matches
1
1
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
245
Compare MAX4075AMEUA with alternatives
Compare MAX4075ADEUA-T with alternatives