MAX4069AUB+T vs LTC2954CTS8-2 feature comparison

MAX4069AUB+T Maxim Integrated Products

Buy Now Datasheet

LTC2954CTS8-2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP10,.19,20 VSSOP,
Pin Count 10
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT PUSHBUTTON ON/OFF CONTROLLER
JESD-30 Code S-PDSO-G10 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Current-Max (Isup) 0.25 mA
Supply Voltage-Max (Vsup) 24 V 26.4 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.625 mm
Base Number Matches 2 6
Samacsys Manufacturer Analog Devices

Compare MAX4069AUB+T with alternatives

Compare LTC2954CTS8-2 with alternatives