MAX4066MJD vs PS4066EPDE feature comparison

MAX4066MJD Maxim Integrated Products

Buy Now Datasheet

PS4066EPDE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Length 19.43 mm 19.175 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance Match-Nom 0.3 Ω 0.5 Ω
On-state Resistance-Max (Ron) 75 Ω 45 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Max (Vsup) 5.5 V 16 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 12 V
Surface Mount NO NO
Switch-off Time-Max 75 ns 75 ns
Switch-on Time-Max 125 ns 100 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
Additional Feature OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
Off-state Isolation-Nom 58 dB

Compare MAX4066MJD with alternatives

Compare PS4066EPDE with alternatives