MAX4066CSD+T vs CD54HC4066F3A feature comparison

MAX4066CSD+T Analog Devices Inc

Buy Now Datasheet

CD54HC4066F3A Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 14-SOIC_N-150_MIL
Pin Count 14
Manufacturer Package Code 14-SOIC_N-150_MIL
Date Of Intro 1995-10-26
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e3 e0
Length 8.65 mm
Moisture Sensitivity Level 1
Normal Position NO NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 75 Ω 142 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 6 V
Surface Mount YES NO
Switch-off Time-Max 75 ns
Switch-on Time-Max 125 ns 20 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Supply Current-Max (Isup) 0.16 mA
Switching MAKE-BEFORE-BREAK

Compare MAX4066CSD+T with alternatives

Compare CD54HC4066F3A with alternatives