MAX4066CSD+
vs
MAX4610ASD+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
14-SOIC_N-150_MIL
SOIC
Package Description
0.150 INCH, SOP-14
SOP, SOP14,.25
Pin Count
14
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Reach Compliance Code
compliant
compliant
Date Of Intro
1995-10-26
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
On-state Resistance Match-Nom
0.3 Ω
2 Ω
On-state Resistance-Max (Ron)
75 Ω
360 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
12 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
75 ns
45 ns
Switch-on Time-Max
125 ns
90 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
Pbfree Code
Yes
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V AND 12V VCC
Off-state Isolation-Nom
60 dB
Switching
BREAK-BEFORE-MAKE
Compare MAX4066CSD+ with alternatives
Compare MAX4610ASD+ with alternatives