MAX4066AESD+ vs CD54HC4066F3A feature comparison

MAX4066AESD+ Maxim Integrated Products

Buy Now Datasheet

CD54HC4066F3A Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description 0.150 INCH, SOP-14 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e3 e0
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 75 Ω 142 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 6 V
Surface Mount YES NO
Switch-off Time-Max 75 ns
Switch-on Time-Max 125 ns 20 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 4 1
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code DIP14,.3
Supply Current-Max (Isup) 0.16 mA
Switching MAKE-BEFORE-BREAK

Compare MAX4066AESD+ with alternatives

Compare CD54HC4066F3A with alternatives