MAX4066ACSD+ vs PS4066ESD feature comparison

MAX4066ACSD+ Analog Devices Inc

Buy Now Datasheet

PS4066ESD Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC PERICOM SEMICONDUCTOR CORP
Part Package Code 14-SOIC_N-150_MIL SOIC
Package Description 0.150 INCH, SOP-14 SOP, SOP14,.25
Pin Count 14 14
Manufacturer Package Code 14-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1995-10-26
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance Match-Nom 0.3 Ω 0.5 Ω
On-state Resistance-Max (Ron) 75 Ω 45 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 16 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 12 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 75 ns
Switch-on Time-Max 125 ns 100 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
Normal Position NO
Off-state Isolation-Nom 58 dB
Output SEPARATE OUTPUT
Package Equivalence Code SOP14,.25
Switching BREAK-BEFORE-MAKE

Compare MAX4066ACSD+ with alternatives

Compare PS4066ESD with alternatives