MAX4066ACEE+T
vs
MC74HC4053ADWR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1226352
1038978
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SSOP,
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
81.55
162.05
CO2e (mg)
981.862
1951.082
Total Weight
87.83
422.01
Category CO2 Kg
12.04
12.04
CO2
1057.4732
5081.0004
Compliance Temperature Grade
Commercial: +0C to +70C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
97
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V3.02
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
4.89 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
2
Number of Functions
4
3
Number of Terminals
16
16
On-state Resistance Match-Nom
0.3 Ω
12 Ω
On-state Resistance-Max (Ron)
75 Ω
80 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
75 ns
160 ns
Switch-on Time-Max
125 ns
245 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.5 mm
Base Number Matches
2
1
SVHC Over MCV
7439-92-1
EFUP
50
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Off-state Isolation-Nom
50 dB
Package Equivalence Code
SOP16,.4
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX4066ACEE+T with alternatives
Compare MC74HC4053ADWR2 with alternatives