MAX4053ACPE vs CD4016BPWE4 feature comparison

MAX4053ACPE Rochester Electronics LLC

Buy Now Datasheet

CD4016BPWE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP TSSOP
Package Description DIP, TSSOP, TSSOP14,.25
Pin Count 16 14
Reach Compliance Code unknown unknown
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
Analog IC - Other Type SPDT SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.175 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1 1
Number of Functions 3 4
Number of Terminals 16 14
Off-state Isolation-Nom 90 dB 50 dB
On-state Resistance Match-Nom 6 Ω 10 Ω
On-state Resistance-Max (Ron) 100 Ω 2000 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max (Vsup) 8 V 18 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount NO YES
Switch-off Time-Max 150 ns
Switch-on Time-Max 175 ns 40 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 7.62 mm 4.4 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code TSSOP14,.25
Qualification Status Not Qualified

Compare MAX4053ACPE with alternatives

Compare CD4016BPWE4 with alternatives