MAX4052MJE
vs
MC74HC4053ADWR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ON SEMICONDUCTOR
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-8 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-4.5 V
Number of Channels
8
2
Number of Functions
1
3
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
50 dB
On-state Resistance Match-Nom
12 Ω
12 Ω
On-state Resistance-Max (Ron)
100 Ω
80 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Current-Max (Isup)
0.01 mA
0.08 mA
Supply Voltage-Max (Vsup)
8 V
6 V
Supply Voltage-Min (Vsup)
2.7 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Switch-off Time-Max
150 ns
160 ns
Switch-on Time-Max
175 ns
245 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
1
2
Length
10.3 mm
Peak Reflow Temperature (Cel)
235
Signal Current-Max
0.025 A
Compare MAX4052MJE with alternatives
Compare MC74HC4053ADWR2 with alternatives