MAX4052MJE
vs
MAX4052AESE+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
16-SOIC_N-150_MIL
Package Description
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-8 V
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
8
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
90 dB
On-state Resistance Match-Nom
12 Ω
6 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Current-Max (Isup)
0.01 mA
0.01 mA
Supply Voltage-Max (Vsup)
8 V
8 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
150 ns
150 ns
Switch-on Time-Max
175 ns
175 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1996-01-01
Samacsys Manufacturer
Analog Devices
Length
9.9 mm
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX4052MJE with alternatives
Compare MAX4052AESE+T with alternatives