MAX4052ESE+ vs MC74HC4053ADWR2 feature comparison

MAX4052ESE+ Analog Devices Inc

Buy Now Datasheet

MC74HC4053ADWR2 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ON SEMICONDUCTOR
Part Package Code 16-SOIC_N-150_MIL SOIC
Package Description 0.150 INCH, MS-012C, SOIC-16 SOP, SOP16,.4
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1996-01-01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -4.5 V
Number of Channels 4 2
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 50 dB
On-state Resistance Match-Nom 12 Ω 12 Ω
On-state Resistance-Max (Ron) 100 Ω 80 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Current-Max (Isup) 0.01 mA 0.08 mA
Supply Voltage-Max (Vsup) 8 V 6 V
Supply Voltage-Min (Vsup) 2.7 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 160 ns
Switch-on Time-Max 175 ns 245 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.5 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Signal Current-Max 0.025 A

Compare MAX4052ESE+ with alternatives

Compare MC74HC4053ADWR2 with alternatives