MAX4052EPE
vs
NJU4052BD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NISSHINBO MICRO DEVICES INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001AA, DIP-16
Pin Count
16
Reach Compliance Code
unknown
compliant
Additional Feature
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e6
Length
19.175 mm
19 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
8
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
50 dB
On-state Resistance Match-Nom
12 Ω
5 Ω
On-state Resistance-Max (Ron)
100 Ω
160 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
245
Seated Height-Max
4.572 mm
4.7 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
150 ns
20 ns
Switch-on Time-Max
175 ns
20 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Bismuth (Sn/Bi)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Signal Current-Max
0.01 A
Supply Current-Max (Isup)
5 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX4052EPE with alternatives
Compare NJU4052BD with alternatives