MAX4052AMJE vs NJU4052BD feature comparison

MAX4052AMJE Rochester Electronics LLC

Buy Now Datasheet

NJU4052BD New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEW JAPAN RADIO CO LTD
Part Package Code DIP DIP
Package Description 0.300 INCH, CERAMIC, DIP-16 DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e6
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 50 dB
On-state Resistance Match-Nom 6 Ω 5 Ω
On-state Resistance-Max (Ron) 100 Ω 160 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245
Seated Height-Max 5.08 mm 4.7 mm
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 20 ns
Switch-on Time-Max 175 ns 20 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Length 19 mm
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 5 mA
Switching BREAK-BEFORE-MAKE

Compare MAX4052AMJE with alternatives

Compare NJU4052BD with alternatives