MAX4052AEEE vs CD54HCT4053F3A feature comparison

MAX4052AEEE Maxim Integrated Products

Buy Now Datasheet

CD54HCT4053F3A Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HARRIS SEMICONDUCTOR
Part Package Code SSOP
Package Description SSOP, SSOP16,.25 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 1
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 6 Ω
On-state Resistance-Max (Ron) 100 Ω 270 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Equivalence Code SSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.01 mA 0.16 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Switch-off Time-Max 150 ns
Switch-on Time-Max 175 ns 48 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 4 2
Signal Current-Max 0.025 A

Compare MAX4052AEEE with alternatives

Compare CD54HCT4053F3A with alternatives