MAX4052ACPE vs NJU4052BD feature comparison

MAX4052ACPE Maxim Integrated Products

Buy Now Datasheet

NJU4052BD Nisshinbo Micro Devices

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NISSHINBO MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e6
Length 19.175 mm 19 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 50 dB
On-state Resistance Match-Nom 6 Ω 5 Ω
On-state Resistance-Max (Ron) 100 Ω 160 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.7 mm
Supply Current-Max (Isup) 0.01 mA 5 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 20 ns
Switch-on Time-Max 175 ns 20 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Bismuth (Sn/Bi)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Signal Current-Max 0.01 A

Compare MAX4052ACPE with alternatives

Compare NJU4052BD with alternatives