MAX4051EEE-T vs MC14052BCP feature comparison

MAX4051EEE-T Maxim Integrated Products

Buy Now Datasheet

MC14052BCP onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ONSEMI
Part Package Code SSOP DIP
Package Description SSOP, SSOP16,.25 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 4.9 mm 19.175 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 4
Number of Functions 1 2
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 50 dB
On-state Resistance Match-Nom 12 Ω 70 Ω
On-state Resistance-Max (Ron) 100 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.44 mm
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 8 V 18 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 150 ns 700 ns
Switch-on Time-Max 175 ns 700 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 235
Signal Current-Max 0.025 A
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4051EEE-T with alternatives

Compare MC14052BCP with alternatives