MAX4051EEE-T vs MAX4583EUE+T feature comparison

MAX4051EEE-T Maxim Integrated Products

Buy Now Datasheet

MAX4583EUE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP 16-TSSOP_4.4-4.4_MM
Package Description SSOP, SSOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 8 1
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 73 dB
On-state Resistance Match-Nom 12 Ω 1 Ω
On-state Resistance-Max (Ron) 100 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max (Isup) 0.01 mA 0.01 mA
Supply Voltage-Max (Vsup) 8 V 6 V
Supply Voltage-Min (Vsup) 2.7 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 100 ns
Switch-on Time-Max 175 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 2 1
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.02 A
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4051EEE-T with alternatives

Compare MAX4583EUE+T with alternatives