MAX4051CEE
vs
NJU4052BD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
End Of Life
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NISSHINBO MICRO DEVICES INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e0
e6
Length
4.9 mm
19 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
8
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
50 dB
On-state Resistance Match-Nom
12 Ω
5 Ω
On-state Resistance-Max (Ron)
100 Ω
160 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Seated Height-Max
1.75 mm
4.7 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
150 ns
20 ns
Switch-on Time-Max
175 ns
20 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.635 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Signal Current-Max
0.01 A
Supply Current-Max (Isup)
5 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX4051CEE with alternatives
Compare NJU4052BD with alternatives