MAX40010TAUT+T
vs
MAX40010LAUT+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
LSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Total Weight
15.41
15.41
Category CO2 Kg
12.3
12.3
CO2
189.543
189.543
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-609 Code
e4
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL GOLD PALLADIUM
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Date Of Intro
2017-07-27
Compliance Temperature Grade
Automotive: -40C to +125C
Average Bias Current-Max (IIB)
65 µA
Common-mode Reject Ratio-Nom
140 dB
Input Offset Voltage-Max
25 µV
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
1.45 mm
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
Compare MAX40010TAUT+T with alternatives
Compare MAX40010LAUT+ with alternatives