MAX40002ANS02+ vs ADCMP356YKSZ-REEL7 feature comparison

MAX40002ANS02+ Maxim Integrated Products

Buy Now Datasheet

ADCMP356YKSZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Package Description , SC-70, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 0.49 5.78
Category CO2 Kg 12.4 12.4
CO2 6.076 71.67200000000001
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 100 61
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.40
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.09 µA
Bias Current-Max (IIB) @25C 0.03 µA
Input Offset Voltage-Max 32000 µV
JESD-30 Code S-XBGA-B4 R-PDSO-G4
JESD-609 Code e2 e3
Length 0.728 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN PUSH-PULL
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA4,2X2,14 SOT-343R
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 9000 ns 30 ns
Seated Height-Max 0.5 mm 1.1 mm
Supply Current-Max 0.0013 mA 0.015 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Terminal Finish TIN SILVER COPPER NICKEL Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 0.35 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 0.728 mm 1.25 mm
Base Number Matches 2 1
parentfamilyid 1205629
Part Package Code SOIC
Pin Count 4
Manufacturer Package Code KS-4
Samacsys Description Analog Devices ADCMP356YKSZ-REEL7 Comparator, Push-Pull O/P, 30 ns, 45 ns 2.25 → 5.5 V 4-Pin SC-70
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
EFUP e
Packing Method TR, 7 INCH
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE

Compare ADCMP356YKSZ-REEL7 with alternatives