MAX399EEE+T
vs
MAX326CPE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
DIP
Package Description
SSOP, SSOP16,.25
DIP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
e0
Length
4.89 mm
19.175 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-8 V
-18 V
Neg Supply Voltage-Min (Vsup)
-3 V
-5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Channels
4
1
Number of Functions
2
4
Number of Terminals
16
16
Off-state Isolation-Nom
75 dB
70 dB
On-state Resistance Match-Nom
6 Ω
175 Ω
On-state Resistance-Max (Ron)
100 Ω
3500 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
4.572 mm
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
0.001 mA
Supply Voltage-Max (Vsup)
8 V
18 V
Supply Voltage-Min (Vsup)
3 V
5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
200 ns
500 ns
Switch-on Time-Max
250 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.635 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Compare MAX399EEE+T with alternatives
Compare MAX326CPE with alternatives