MAX399EEE+T vs 5962-8513106EA feature comparison

MAX399EEE+T Analog Devices Inc

Buy Now Datasheet

5962-8513106EA Intersil Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code 16-QSOP-150_MIL DIP
Pin Count 16 16
Manufacturer Package Code 16-QSOP-150_MIL
Date Of Intro 2000-12-20
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3 e0
Length 4.89 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 4 4
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB
On-state Resistance Match-Nom 6 Ω
On-state Resistance-Max (Ron) 100 Ω 1500 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 200 ns 1000 ns
Switch-on Time-Max 250 ns 700 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1
Ihs Manufacturer INTERSIL CORP
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION
Screening Level MIL-STD-883

Compare MAX399EEE+T with alternatives

Compare 5962-8513106EA with alternatives