MAX394EUP+ vs MAX333AEWP+T feature comparison

MAX394EUP+ Analog Devices Inc

Buy Now Datasheet

MAX333AEWP+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-TSSOP_4.4-4.4_MM 20-SOIC_W-300_MIL
Package Description PLASTIC, MO-153, TSSOP-20
Pin Count 20 20
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM 20-SOIC_W-300_MIL
Reach Compliance Code compliant
Date Of Intro 1995-05-01 1999-11-04
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 6.5 mm 12.8 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V -20 V
Neg Supply Voltage-Min (Vsup) -2.4 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 20 20
Off-state Isolation-Nom 66 dB 72 dB
On-state Resistance Match-Nom 0.5 Ω 2 Ω
On-state Resistance-Max (Ron) 30 Ω 45 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Max (Vsup) 8 V 20 V
Supply Voltage-Min (Vsup) 2.4 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 145 ns
Switch-on Time-Max 130 ns 175 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 7.5 mm
Base Number Matches 2 1

Compare MAX394EUP+ with alternatives

Compare MAX333AEWP+T with alternatives